Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0695/10/28

DigiKey Part Number
5831-PX0695/10/28-ND
Manufacturer
Manufacturer Product Number
PX0695/10/28
Description
PWR ENT RCPT IEC320-2-2F PANEL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F (C14 Variant)
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.110" (2.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.26mm x 24.77mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
602,40967 €144,58 €
Unit Price without VAT:2,40967 €
Unit Price with VAT:2,86751 €