Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Bulgin Circular Power Connectors Available At Digi-Key

PX0414/1M00

DigiKey Part Number
5831-PX0414/1M00-ND
Manufacturer
Manufacturer Product Number
PX0414/1M00
Description
Front Panel Mount SMB Jack CONN
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to Cable RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
PX0414/1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.4" (1.0m) 3.3'
Manufacturer
Bulgin
Cable Type
RG-174
Series
Cable Impedance
50 Ohms
Packaging
Bulk
Connector Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
SMB to Cable
Frequency - Max
4 GHz
1st Connector
SMB Jack
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
2nd Connector
Cable (Round)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
437,39500 €149,58 €
1231,45833 €377,50 €
2429,57333 €709,76 €
Unit Price without VAT:37,39500 €
Unit Price with VAT:44,50005 €