
PX0410/08S/4045 | |
|---|---|
DigiKey Part Number | 5831-PX0410/08S/4045-ND |
Manufacturer | |
Manufacturer Product Number | PX0410/08S/4045 |
Description | Flex Cable Conn 8 Contact Sock |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 80°C |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,91267 € | 163,69 € |
| Unit Price without VAT: | 10,91267 € |
|---|---|
| Unit Price with VAT: | 12,98608 € |

