
PS0SSDS30 | |
|---|---|
DigiKey Part Number | 5831-PS0SSDS30-ND |
Manufacturer | |
Manufacturer Product Number | PS0SSDS30 |
Description | AC Power Entry Modules 3A DUAL F |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Termination Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Number of Positions 3 | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CSA, UR, VDE |
Current Rating - Filter 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,16286 € | 148,14 € |
| Unit Price without VAT: | 21,16286 € |
|---|---|
| Unit Price with VAT: | 25,18380 € |

