
MP200702 | |
|---|---|
DigiKey Part Number | 5831-MP200702-ND |
Manufacturer | |
Manufacturer Product Number | MP200702 |
Description | SENSOR REED SW SPST-NC W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer ZF Electronics | Termination Style Wire Leads |
Series | Must Operate 3.81mm |
Packaging Bulk | Must Release 12.70mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Cylinder, Threaded |
Output Type SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,51600 € | 345,48 € |
| Unit Price without VAT: | 11,51600 € |
|---|---|
| Unit Price with VAT: | 13,70404 € |

