
MP101302 | |
|---|---|
DigiKey Part Number | 5831-MP101302-ND |
Manufacturer | |
Manufacturer Product Number | MP101302 |
Description | SENSOR HALL EFFECT NPN |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet, South Pole NPN Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | NPN | |
Actuator Material | Magnet, South Pole | |
Termination Style | - | |
Voltage - Supply | 5 ~ 24VDC | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,43560 € | 743,56 € |
| Unit Price without VAT: | 7,43560 € |
|---|---|
| Unit Price with VAT: | 8,84836 € |

