
MCX480D5 | |
|---|---|
DigiKey Part Number | 5831-MCX480D5-ND |
Manufacturer | |
Manufacturer Product Number | MCX480D5 |
Description | SSR RELAY PCB MOUNT SIP 660VAC5A |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4 ~ 15VDC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 5 A |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 41,18500 € | 164,74 € |
| Unit Price without VAT: | 41,18500 € |
|---|---|
| Unit Price with VAT: | 49,01015 € |

