Image for MCST2425CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCST2425CS

DigiKey Part Number
5831-MCST2425CS-ND
Manufacturer
Manufacturer Product Number
MCST2425CS
Description
SSR RELAY SPST-NO 25A 180-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Proportional Control
Mfr
Voltage - Input
0 ~ 10VDC
Series
Voltage - Load
180 V ~ 280 V
Packaging
Bulk
Load Current
25 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 125°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,90000 €164,90 €
3141,00667 €423,02 €
Unit Price without VAT:164,90000 €
Unit Price with VAT:196,23100 €