Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC00L1NZQD

DigiKey Part Number
5831-MC00L1NZQD-ND
Manufacturer
Manufacturer Product Number
MC00L1NZQD
Description
ROTARY
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
C&K
Voltage Rating - DC
28 V
Series
Actuator Type
Flatted (3.17mm Dia)
Packaging
Bulk
Actuator Length
10.16mm
Part Status
Active
Angle of Throw
30°
Number of Positions
12
Contact Material
Copper Alloy
Index Stops
Continuous
Contact Finish
Silver
Number of Decks
1
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP12T
Depth Behind Panel
14.86mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.60mm Dia
Current Rating (Amps)
250mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
818,46875 €147,75 €
Unit Price without VAT:18,46875 €
Unit Price with VAT:21,97781 €