
M5060THC1600 | |
|---|---|
DigiKey Part Number | 5831-M5060THC1600-ND |
Manufacturer | |
Manufacturer Product Number | M5060THC1600 |
Description | Power Module Diode M Series |
Customer Reference | |
Detailed Description | Diode Array 3 Common Cathode 1600 V 60A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 60A |
Manufacturer Sensata-Crydom | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 60 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Active | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 3 Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 107,16500 € | 214,33 € |
| 4 | 91,63250 € | 366,53 € |
| Unit Price without VAT: | 107,16500 € |
|---|---|
| Unit Price with VAT: | 127,52635 € |

