
M5060TB1400 | |
|---|---|
DigiKey Part Number | 5831-M5060TB1400-ND |
Manufacturer | |
Manufacturer Product Number | M5060TB1400 |
Description | BRIDGE RECT 3P 1.4KV 60A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 123,83000 € | 247,66 € |
| Unit Price without VAT: | 123,83000 € |
|---|---|
| Unit Price with VAT: | 147,35770 € |

