
LSD2B | |
|---|---|
DigiKey Part Number | 5831-LSD2B-ND |
Manufacturer | |
Manufacturer Product Number | LSD2B |
Description | LIMIT SWITCH |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Roller Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Plug In |
Packaging Bulk | Operating Force 1814gf |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit DPDT (DB/DM) | Differential Travel 0.020" (0.51mm) |
Switch Function On-Mom | Overtravel 0.190" (4.8mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Mechanical Life 50,000,000 Cycles |
Voltage Rating - AC 120 V | Operating Temperature -12°C ~ 93°C |
Voltage Rating - DC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,43000 € | 475,43 € |
| Unit Price without VAT: | 475,43000 € |
|---|---|
| Unit Price with VAT: | 565,76170 € |

