
LS4A3K-2B | |
|---|---|
DigiKey Part Number | 5831-LS4A3K-2B-ND |
Manufacturer | |
Manufacturer Product Number | LS4A3K-2B |
Description | SNAP ACTING/LIMIT SWITCH, SPDT, |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Side Rotary, Adjustable Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Force 46gfm |
Circuit SPDT (DB/DM) | Pretravel 15° |
Switch Function On-Mom | Differential Travel 5° |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 60° |
Voltage Rating - AC 120 V | Operating Temperature -12°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,30000 € | 502,30 € |
| Unit Price without VAT: | 502,30000 € |
|---|---|
| Unit Price with VAT: | 597,73700 € |

