
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 57gf | |
Release Force | 12gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | 0.034" (0.86mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,97960 € | 174,49 € |
| 75 | 6,56640 € | 492,48 € |
| 150 | 6,43727 € | 965,59 € |
| 175 | 6,18771 € | 1.082,85 € |
| Unit Price without VAT: | 6,97960 € |
|---|---|
| Unit Price with VAT: | 8,30572 € |

