
KTKK-0467 | |
|---|---|
DigiKey Part Number | 5831-KTKK-0467-ND |
Manufacturer | |
Manufacturer Product Number | KTKK-0467 |
Description | Circular MIL Spec Backshells KTK |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter 12 |
Datasheet | Datasheet |
Category | Diameter - Outside 0.930" (23.62mm) |
Manufacturer TE Connectivity | Shell Size - Insert 12 |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | For Use With/Related Products BS9522 F0020 (PATT608) Connectors |
Type Backshell, Heat Shrink Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 € | 361,17 € |
| Unit Price without VAT: | 361,17000 € |
|---|---|
| Unit Price with VAT: | 429,79230 € |

