
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles |

