
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Operating Force | 350gf | |
Ingress Protection | IP40 | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66268 € | 165,67 € |
| 750 | 0,65405 € | 490,54 € |
| 1.250 | 0,62824 € | 785,30 € |
| 2.250 | 0,61963 € | 1.394,17 € |
| Unit Price without VAT: | 0,66268 € |
|---|---|
| Unit Price with VAT: | 0,78859 € |

