Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMT211GHFLFS

DigiKey Part Number
5831-KMT211GHFLFS-ND
Manufacturer
Manufacturer Product Number
KMT211GHFLFS
Description
TACT
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
0.65mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Bulk
Outline
3.00mm x 2.60mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 32VDC
Switch Travel
0.13mm
Actuator Type
Standard
Mechanical Life
150,000 Cycles
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,35696 €1.427,84 €
20.0000,34846 €6.969,20 €
Unit Price without VAT:0,35696 €
Unit Price with VAT:0,42478 €