
K1156173 | |
|---|---|
DigiKey Part Number | 5831-K1156173-ND |
Manufacturer | |
Manufacturer Product Number | K1156173 |
Description | Power - General Purpose Relays; |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TE Connectivity | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Force 153gf |
Circuit SPDT | Release Force 153gf |
Switch Function On-Mom | Pretravel 0.025" (0.65mm) |
Current Rating (Amps) 6A (AC/DC) | Differential Travel 0.008" (0.2mm) |
Voltage Rating - AC 250 V | Overtravel 0.079" (2.0mm) |
Voltage Rating - DC 24 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Roller Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,95500 € | 251,91 € |
| 10 | 104,20600 € | 1.042,06 € |
| 50 | 95,04440 € | 4.752,22 € |
| Unit Price without VAT: | 125,95500 € |
|---|---|
| Unit Price with VAT: | 149,88645 € |

