
K1141673 | |
|---|---|
DigiKey Part Number | 5831-K1141673-ND |
Manufacturer | |
Manufacturer Product Number | K1141673 |
Description | Electro-Mechanical Limit Switch |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 3059gf |
Circuit SPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 7A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,85000 € | 336,85 € |
| Unit Price without VAT: | 336,85000 € |
|---|---|
| Unit Price with VAT: | 400,85150 € |

