
K1120796 | |
|---|---|
DigiKey Part Number | 5831-K1120796-ND |
Manufacturer | |
Manufacturer Product Number | K1120796 |
Description | Electro-Mechanical Limit Switch |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TE Connectivity | Termination Style Solder Lug |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 1428gf |
Circuit SPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-On | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 7A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,45000 € | 533,45 € |
| Unit Price without VAT: | 533,45000 € |
|---|---|
| Unit Price with VAT: | 634,80550 € |

