
K1050154 | |
|---|---|
DigiKey Part Number | 5831-K1050154-ND |
Manufacturer | |
Manufacturer Product Number | K1050154 |
Description | Limit switch G12-221-M-35 |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 3059gf |
Circuit SPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 7A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,04000 € | 401,04 € |
| 2 | 394,00500 € | 788,01 € |
| Unit Price without VAT: | 401,04000 € |
|---|---|
| Unit Price with VAT: | 477,23760 € |

