
IM03CGR | |
|---|---|
DigiKey Part Number | 5831-IM03CGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IM03CGR |
Description | RELAY TELECOM DPDT 2A 5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Surface Mount | Operate Time 3 ms |
Coil Voltage 5VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Coil Current 28 mA | Coil Resistance 178 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01426 € | 2.014,26 € |
| 2.000 | 1,98027 € | 3.960,54 € |
| 5.000 | 1,65731 € | 8.286,55 € |
| 10.000 | 1,41933 € | 14.193,30 € |
| Unit Price without VAT: | 2,01426 € |
|---|---|
| Unit Price with VAT: | 2,39697 € |


