
HT-SCE-1K-1-2.0-0 | |
|---|---|
DigiKey Part Number | 5831-HT-SCE-1K-1-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1K-1-2.0-0 |
Description | HEAT-SHRINKABLE WIRE IDENTIFICAT |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 1.00" W x 1.97" L (25.4mm x 50.0mm); Cable O.D. 0.50" ~ 0.80" (12.7mm ~ 20.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 1.97" L (25.4mm x 50.0mm); Cable O.D. 0.50" ~ 0.80" (12.7mm ~ 20.3mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 225°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,78323 € | 5.783,23 € |
| Unit Price without VAT: | 5,78323 € |
|---|---|
| Unit Price with VAT: | 6,88204 € |

