New at DigiKey
10 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 10K J

DigiKey Part Number
5831-HS5010KJ-ND
Manufacturer
Manufacturer Product Number
HS50 10K J
Description
50 Watts Al Housed10K Ohms 5
Customer Reference
Detailed Description
10 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±25ppm/°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
10 kOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
304,76333 €142,90 €
904,66900 €420,21 €
1504,57480 €686,22 €
2104,40343 €924,72 €
Unit Price without VAT:4,76333 €
Unit Price with VAT:5,66836 €