
HPP845E131R5 | |
|---|---|
DigiKey Part Number | 5831-HPP845E131R5-ND |
Manufacturer | |
Manufacturer Product Number | HPP845E131R5 |
Description | HTU21DF RH/T SENSOR IC B5000 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 2,73673 € | 150,52 € |
| 165 | 2,67648 € | 441,62 € |
| 330 | 2,63342 € | 869,03 € |
| 550 | 2,59040 € | 1.424,72 € |
| Unit Price without VAT: | 2,73673 € |
|---|---|
| Unit Price with VAT: | 3,25671 € |




