
HPP845E034R5 | |
|---|---|
DigiKey Part Number | 5831-HPP845E034R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPP845E034R5 |
Description | Board Mt. Humidity Sensors I.C 2 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±5% RH 5 s Surface Mount |
Datasheet | Datasheet |
Category | Output 12b |
Manufacturer TE Connectivity | Accuracy ±5% RH |
Series | Response Time 5 s |
Packaging Tape & Reel (TR) | Voltage - Supply 1.5V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-VDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,91228 € | 9.561,40 € |
| Unit Price without VAT: | 1,91228 € |
|---|---|
| Unit Price with VAT: | 2,27561 € |

