




HM2S10PE5100N9LF | |
|---|---|
DigiKey Part Number | 609-2154-ND |
Manufacturer | |
Manufacturer Product Number | HM2S10PE5100N9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S10PE5100N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 10,59900 € | 105,99 € |
| 25 | 9,93480 € | 248,37 € |
| 50 | 9,46060 € | 473,03 € |
| 100 | 9,00920 € | 900,92 € |
| 288 | 8,36167 € | 2.408,16 € |
| 576 | 7,96300 € | 4.586,69 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |











