
HM2P88PD8111N9LF | |
|---|---|
DigiKey Part Number | 5831-HM2P88PD8111N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P88PD8111N9LF |
Description | HM2P88PD8111N9LF-MPAC8RSTPFHDR C |
Customer Reference | |
Detailed Description | 250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | E 25 | |
Number of Positions | 250 (200 + 50 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750V | |
Operating Temperature | -55°C ~ 125°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,00175 € | 160,07 € |
| 120 | 3,93292 € | 471,95 € |
| 200 | 3,86410 € | 772,82 € |
| 400 | 3,71780 € | 1.487,12 € |
| Unit Price without VAT: | 4,00175 € |
|---|---|
| Unit Price with VAT: | 4,76208 € |

