
HM2P70PNE129GFLF | |
|---|---|
DigiKey Part Number | 5831-HM2P70PNE129GFLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P70PNE129GFLF |
Description | HM2P70PNE129GFLF-MPAC5RSTPFHDR C |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 22 | Current Rating (Amps) 1.5 A |
Number of Positions 110 | Voltage Rating 750VAC |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,02600 € | 180,39 € |
| 45 | 10,10533 € | 454,74 € |
| 75 | 9,51040 € | 713,28 € |
| 210 | 8,97495 € | 1.884,74 € |
| Unit Price without VAT: | 12,02600 € |
|---|---|
| Unit Price with VAT: | 14,31094 € |

