Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDT-48-00

DigiKey Part Number
5831-HDT-48-00-ND
Manufacturer
Manufacturer Product Number
HDT-48-00
Description
TOOL HAND CRIMP SZ 12-20 AWG
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
12-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1458,97000 €458,97 €
2448,30500 €896,61 €
3438,11333 €1.314,34 €
Unit Price without VAT:458,97000 €
Unit Price with VAT:546,17430 €