
H12WD4890PG | |
|---|---|
DigiKey Part Number | 5831-H12WD4890PG-ND |
Manufacturer | |
Manufacturer Product Number | H12WD4890PG |
Description | SSR RELAY PANEL MOUNT IP00 660VA |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 124,07500 € | 248,15 € |
| Unit Price without VAT: | 124,07500 € |
|---|---|
| Unit Price with VAT: | 147,64925 € |

