Image for H12D4850PG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H12D4850PG

DigiKey Part Number
5831-H12D4850PG-ND
Manufacturer
Manufacturer Product Number
H12D4850PG
Description
SSR RELAY SPST-NO 50A 48-530V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
4 ~ 32VDC
Series
Voltage - Load
48 V ~ 530 V
Packaging
Bulk
Load Current
50 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
275,89500 €151,79 €
666,85333 €401,12 €
1065,29800 €652,98 €
Unit Price without VAT:75,89500 €
Unit Price with VAT:90,31505 €