
GNR10DCZ | |
|---|---|
DigiKey Part Number | 5831-GNR10DCZ-ND |
Manufacturer | |
Manufacturer Product Number | GNR10DCZ |
Description | CONTACTR SS SPST-NO 10A 24-280V |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 10 A 24 ~ 280V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 10 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 ~ 280V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 97,83500 € | 195,67 € |
| 4 | 88,07500 € | 352,30 € |
| 8 | 86,44750 € | 691,58 € |
| 10 | 83,22900 € | 832,29 € |
| Unit Price without VAT: | 97,83500 € |
|---|---|
| Unit Price with VAT: | 116,42365 € |

