
GLDB03C | |
|---|---|
DigiKey Part Number | 5831-GLDB03C-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | GLDB03C |
Description | SW Limit N.O./N.C. SPDT Top Roll |
Customer Reference | |
Detailed Description | Switch SPDT (BBM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1632gf |
Part Status Active | Operating Position 1.100" (28.0mm) |
Circuit SPDT (BBM) | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Differential Travel 0.035" (0.9mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Roller Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 60,29333 € | 180,88 € |
| Unit Price without VAT: | 60,29333 € |
|---|---|
| Unit Price with VAT: | 71,74906 € |

