
GLAC20C | |
|---|---|
DigiKey Part Number | 5831-GLAC20C-ND |
Manufacturer | |
Manufacturer Product Number | GLAC20C |
Description | LIMIT SWITCH |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1632gf |
Part Status Active | Operating Position 1.890" (48.0mm) |
Circuit DPDT | Pretravel 0.100" (2.54mm) |
Switch Function On-Mom | Differential Travel 0.035" (0.9mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.180" (4.6mm) |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Roller Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,69000 € | 333,69 € |
| Unit Price without VAT: | 333,69000 € |
|---|---|
| Unit Price with VAT: | 397,09110 € |

