
GLAB01E7B | |
|---|---|
DigiKey Part Number | 5831-GLAB01E7B-ND |
Manufacturer | Honeywell |
Manufacturer Product Number | GLAB01E7B |
Description | Limit SWes Limit SW GL Min Din |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Spring, Coil |
Manufacturer Honeywell | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Operating Force 10gfm |
Circuit SPDT | Operating Position 18° |
Switch Function On-Mom | Pretravel 18° |
Current Rating (Amps) 6A (AC), 550mA (DC) | Differential Travel 8° |
Voltage Rating - AC 120 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,07000 € | 268,07 € |
| 2 | 263,10500 € | 526,21 € |
| 3 | 258,14000 € | 774,42 € |
| Unit Price without VAT: | 268,07000 € |
|---|---|
| Unit Price with VAT: | 319,00330 € |

