
G6K 1219G | |
|---|---|
DigiKey Part Number | 5831-G6K1219G-ND |
Manufacturer | |
Manufacturer Product Number | G6K 1219G |
Description | RELAY RF DPDT 1A 5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Current | 21.1 mA | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,67153 € | 4.701,46 € |
| Unit Price without VAT: | 15,67153 € |
|---|---|
| Unit Price with VAT: | 18,64912 € |

