
G6AK1092M | |
|---|---|
DigiKey Part Number | 5831-G6AK1092M-ND |
Manufacturer | |
Manufacturer Product Number | G6AK1092M |
Description | RELAY TELECOM DPDT 2A 12V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Current 8.3 mA |
Manufacturer Omron Electronics Inc-EMC Div | Coil Type Latching, Single Coil |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,90950 € | 156,38 € |
| 120 | 3,53558 € | 424,27 € |
| 280 | 3,47611 € | 973,31 € |
| Unit Price without VAT: | 3,90950 € |
|---|---|
| Unit Price with VAT: | 4,65231 € |

