
G125-FC12005F0-0450L | |
|---|---|
DigiKey Part Number | 5831-G125-FC12005F0-0450L-ND |
Manufacturer | |
Manufacturer Product Number | G125-FC12005F0-0450L |
Description | 10+10 Pos. Fem DIL 26AWG Cable |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.049" (1.25mm) | |
Length | 1.48' (450.00mm) | |
Features | Polarizing Key, Screw Lock | |
Color | White, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 77,48000 € | 154,96 € |
| Unit Price without VAT: | 77,48000 € |
|---|---|
| Unit Price with VAT: | 92,20120 € |

