
G-MRCO-057 | |
|---|---|
DigiKey Part Number | 5831-G-MRCO-057TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G-MRCO-057 |
Description | KMXP5002 5MM PITCH VERTICAL |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Cosine, Sine |
Manufacturer TE Connectivity | Actuator Type External Magnet, Not Included |
Series | Resistance 2 kOhms |
Packaging Tape & Reel (TR) | Voltage - Supply 10V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Linear Position | Termination Style SMD (SMT) Tab |
Technology Magnetoresistive | Operating Temperature -40°C ~ 150°C |
Linear Range 0 ~ 4.00mm (0 ~ 0.16") | Package / Case 12-WQFN Exposed Pad |
Output Analog Voltage | Supplier Device Package 12-TDLMP (6x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 8,51600 € | 127,74 € |
| Unit Price without VAT: | 8,51600 € |
|---|---|
| Unit Price with VAT: | 10,13404 € |

