
G-MRCO-055 | |
|---|---|
DigiKey Part Number | 5831-G-MRCO-055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G-MRCO-055 |
Description | KMXP1002 1MM PITCH VERTICAL |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Cosine, Sine |
Manufacturer TE Connectivity | Actuator Type External Magnet, Not Included |
Series | Resistance 4 kOhms |
Packaging Tape & Reel (TR) | Voltage - Supply 10V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Linear Position | Termination Style SMD (SMT) Tab |
Technology Magnetoresistive | Operating Temperature -40°C ~ 150°C |
Linear Range 0 ~ 0.80mm (0 ~ 0.03") | Package / Case 12-WQFN Exposed Pad |
Output Analog Voltage | Supplier Device Package 12-TDLMP (6x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,45400 € | 156,81 € |
| 45 | 10,27533 € | 462,39 € |
| 75 | 10,10533 € | 757,90 € |
| 150 | 9,92680 € | 1.489,02 € |
| Unit Price without VAT: | 10,45400 € |
|---|---|
| Unit Price with VAT: | 12,44026 € |

