FX0419
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX0419

DigiKey Part Number
5831-FX0419-ND
Manufacturer
Manufacturer Product Number
FX0419
Description
FUSE HOLDER PANEL MNT FUSE HLDR
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
16 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
-
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.356
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,97880 €174,47 €
756,23587 €467,69 €
1506,12360 €918,54 €
2005,89905 €1.179,81 €
1.0005,28584 €5.285,84 €
Unit Price without VAT:6,97880 €
Unit Price with VAT:8,30477 €