
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 13 A | |
For Use With/Related Products | 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 2,38385 € | 154,95 € |
| 260 | 2,26338 € | 588,48 € |
| 390 | 2,22036 € | 865,94 € |
| 520 | 2,08265 € | 1.082,98 € |
| Unit Price without VAT: | 2,38385 € |
|---|---|
| Unit Price with VAT: | 2,83678 € |

