
FN2060-16-06 | |
|---|---|
DigiKey Part Number | 817-1295-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-16-06 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 650µH |
Voltage - Rated AC 250V | Base Product Number |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 € | 38,06 € |
| 20 | 29,22000 € | 584,40 € |
| 40 | 27,48450 € | 1.099,38 € |
| 60 | 26,51667 € | 1.591,00 € |
| 100 | 25,34510 € | 2.534,51 € |
| 260 | 24,21869 € | 6.296,86 € |
| Unit Price without VAT: | 38,06000 € |
|---|---|
| Unit Price with VAT: | 45,29140 € |






