
FCB410KJ | |
|---|---|
DigiKey Part Number | 5831-FCB410KJ-ND |
Manufacturer | |
Manufacturer Product Number | FCB410KJ |
Description | FIXED RESISTOR, WIRE WOUND, 4W, |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 4W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.953" (24.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47334 € | 236,67 € |
| Unit Price without VAT: | 0,47334 € |
|---|---|
| Unit Price with VAT: | 0,56327 € |

