
F81716-000 | |
|---|---|
DigiKey Part Number | 5831-F81716-000-ND |
Manufacturer | |
Manufacturer Product Number | F81716-000 |
Description | Wire Labels & Markers HX-SCE-1K- |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.38" W x 1.97" L (9.7mm x 50.0mm); Cable O.D. 0.22" ~ 0.32" (5.6mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer TE Connectivity | Label Size 0.38" W x 1.97" L (9.7mm x 50.0mm); Cable O.D. 0.22" ~ 0.32" (5.6mm ~ 8.1mm) |
Series | Color Red |
Packaging Tray | Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized |
Part Status Active | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22386 € | 1.223,86 € |
| 2.000 | 1,21536 € | 2.430,72 € |
| 3.000 | 1,10487 € | 3.314,61 € |
| Unit Price without VAT: | 1,22386 € |
|---|---|
| Unit Price with VAT: | 1,45639 € |

