
F78410-000 | |
|---|---|
DigiKey Part Number | 5831-F78410-000-ND |
Manufacturer | |
Manufacturer Product Number | F78410-000 |
Description | HW-101508-2.5-9 |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Ribbon Matrix | |
Applications | General | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25818 € | 645,45 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

