
F1827CCD400 | |
|---|---|
DigiKey Part Number | 5831-F1827CCD400-ND |
Manufacturer | |
Manufacturer Product Number | F1827CCD400 |
Description | Power Module SCR/Diode |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 25A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 25A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 75 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,90000 € | 146,90 € |
| Unit Price without VAT: | 146,90000 € |
|---|---|
| Unit Price with VAT: | 174,81100 € |

