Image for EZ240D18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ240D18

DigiKey Part Number
5831-EZ240D18-ND
Manufacturer
Manufacturer Product Number
EZ240D18
Description
SSR RELAY SPST-NO 18A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
3 ~ 15VDC
Series
Voltage - Load
24 V ~ 280 V
Packaging
Bulk
Load Current
18 A
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, TUV
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
351,92000 €155,76 €
Unit Price without VAT:51,92000 €
Unit Price with VAT:61,78480 €